MCP624T-E/STVAO Microchip, Operational Amplifier, 20 MHz, 14-Pin 5.5V TSSOP

Subtotal (1 reel of 2500 units)*

PHP538,305.00

(exc. VAT)

PHP602,902.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP215.322PHP538,305.00

*price indicative

RS Stock No.:
724-592
Mfr. Part No.:
MCP624T-E/STVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

20MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

200 μV

Input Bias Current

5 pA

Minimum Operating Temperature

-40°C

Slew Rate

10V/μs

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

6.4mm

Series

MCP624

Length

5mm

Height

1.2mm

Output Current

23mA

Automotive Standard

AEC-Q100

Input Offset Current

±10 pA

COO (Country of Origin):
TH
The Microchip High slew rate operational amplifier is designed for fast and accurate signal amplification in demanding analogue applications. it features low offset voltage and uses mcal self-calibration at power-up to ensure precision. selected package options include a CAL/CS pin enabling low-power operation with automatic offset calibration when normal operation resumes, making it suitable for power-sensitive and high-performance designs.

Delivers Rail to rail output capability

Supports Input range including the negative rail

Ensures No phase reversal during operation

Operates Across supply voltage range from 2.5V to 5.5V

Drives High output current up to ±70 mA

Supports Extended temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy