MCP6421T-E/LTY Microchip, Operational Amplifier, 90 kHz, 5-Pin 5.5V SC-70
- RS Stock No.:
- 649-457
- Mfr. Part No.:
- MCP6421T-E/LTY
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP429.75
(exc. VAT)
PHP481.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP85.95 | PHP429.75 |
| 50 - 245 | PHP75.708 | PHP378.54 |
| 250 - 495 | PHP67.96 | PHP339.80 |
| 500 + | PHP58.466 | PHP292.33 |
*price indicative
- RS Stock No.:
- 649-457
- Mfr. Part No.:
- MCP6421T-E/LTY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SC-70 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 90kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 1 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.05V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP642 | |
| Automotive Standard | No | |
| Output Current | 22mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SC-70 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 90kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 1 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.05V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP642 | ||
Automotive Standard No | ||
Output Current 22mA | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip 90 kHz operational amplifiers function with a single supply voltage as low as 1.8V, draw a maximum quiescent current of 5.5 microamperes per amplifier, and feature low input offset voltage up to plus or minus 1.0 millivolt, along with full rail-to-rail input and output operation.
Rail-to-Rail Input and Output
Unity Gain Stable
No Phase Reversal
Related links
- MIC333T-E/LTY Microchip 300 kHz, 5-Pin 5.5V SC-70
- Microchip 1 MHz, 5-Pin 5.5V SC-70
- MCP60811UT-E/LTY Microchip 25 MHz, 5-Pin 5.5V SC-70
- MCP6V71UT-E/LTY Microchip 2 MHz, 5-Pin 5.5V SC-70
- MCP60821UT-E/LTY Microchip 25 MHz, 5-Pin 5.5V SC-70
- MCP6V76UT-E/LTY Microchip 2 MHz, 5-Pin 5.5V SC-70
- MCP6V81UT-E/LTY Microchip 5 MHz, 5-Pin 5.5V SC-70
- MCP60711UT-E/LTY Microchip 10 MHz, 5-Pin 5.5V SC-70
