MCP60811UT-E/LTY Microchip, Operational Amplifier, 25 MHz, 5-Pin 5.5V SC-70
- RS Stock No.:
- 806-414
- Mfr. Part No.:
- MCP60811UT-E/LTY
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP157.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP522.84
(exc. VAT)
PHP585.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP104.568 | PHP522.84 | - |
| 50 - 245 | PHP101.418 | PHP507.09 | PHP157.50 |
| 250 - 495 | PHP98.268 | PHP491.34 | PHP1,575.00 |
| 500 + | PHP84.68 | PHP423.40 | PHP9,944.00 |
*price indicative
- RS Stock No.:
- 806-414
- Mfr. Part No.:
- MCP60811UT-E/LTY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 25MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 30V/μs | |
| Vos - Input Offset Voltage | 105 uV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 20 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP608 | |
| Width | 2.1mm | |
| Length | 2mm | |
| Height | 1.1mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 20 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 25MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 30V/μs | ||
Vos - Input Offset Voltage 105 uV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 20 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP608 | ||
Width 2.1mm | ||
Length 2mm | ||
Height 1.1mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 20 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational-Amp delivers high-speed precision in an ultra-compact footprint. This 25 MHz amplifier features rail-to-rail input and output with enhanced electromagnetic interference protection, making it a reliable choice for high-frequency signal conditioning in demanding automotive or industrial sensor applications.
Rapid 30 V/μs slew rate
High precision 105 microvolt maximum offset voltage
Integrated EMI filtering for signal integrity
Related links
- MCP60821UT-E/LTY Microchip 25 MHz, 5-Pin 5.5V SC-70
- MCP6V71UT-E/LTY Microchip 2 MHz, 5-Pin 5.5V SC-70
- MCP6V81UT-E/LTY Microchip 5 MHz, 5-Pin 5.5V SC-70
- MCP60711UT-E/LTY Microchip 10 MHz, 5-Pin 5.5V SC-70
- MCP6V76UT-E/LTY Microchip 2 MHz, 5-Pin 5.5V SC-70
- Microchip 1 MHz, 5-Pin 5.5V SC-70
- MCP6411T-E/LTY Microchip 1 MHz, 5-Pin 5.5V SC-70
- MCP6V61UT-E/LTY Microchip 1 MHz, 5-Pin 5.5V SC-70
