MCP60711UT-E/LTY Microchip, Operational Amplifier, 10 MHz, 5-Pin 5.5V SC-70

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP423.03

(exc. VAT)

PHP473.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP84.606PHP423.03-
50 - 245PHP82.054PHP410.273%
250 - 495PHP79.504PHP397.526%
500 +PHP68.51PHP342.5519%

*price indicative

Packaging Options:
RS Stock No.:
806-412
Mfr. Part No.:
MCP60711UT-E/LTY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SC-70

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.2V

Slew Rate

15V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

105 uV

Input Bias Current

20 pA

Maximum Operating Temperature

125°C

Width

2.1mm

Length

2mm

Height

1.1mm

Series

MCP607

Automotive Standard

No

Output Current

30mA

Input Offset Current

20 pA

COO (Country of Origin):
TH
The Microchip PowerLED Operational-Amp provides high-accuracy signal conditioning in a miniature footprint. Featuring rail-to-rail input and output, this 10 MHz precision amplifier is engineered for low-noise performance across medical and industrial sensor applications, ensuring reliable data conversion in Compact electronic designs.

Enhanced EMI rejection for signal integrity

Ultra-compact 5-lead SC-70 package

Precision maximum 0.8 millivolt offset voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy