MCP6V76UT-E/LTY Microchip, Operational Amplifier, 2 MHz, 5-Pin 5.5V SC-70

Subtotal (1 reel of 3000 units)*

PHP187,740.00

(exc. VAT)

PHP210,270.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP62.58PHP187,740.00

*price indicative

RS Stock No.:
598-187
Mfr. Part No.:
MCP6V76UT-E/LTY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SC-70

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

2MHz

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

25 μV

Input Bias Current

50 pA

Slew Rate

1.0V/μs

Maximum Operating Temperature

125°C

Height

1.1mm

Series

MCP6V76U

Standards/Approvals

RoHS Certificate of Compliance

Automotive Standard

No

Output Current

26mA

Input Offset Current

+250 pA

COO (Country of Origin):
TH
The Microchip Operational Amplifier provides input offset voltage correction for very low offset and offset drift. These devices provide a gain bandwidth product of 2 MHz, are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 2.0V with a maximum quiescent current of only 260 uA.

Zero Drift architecture

Maximum offset of only 25 uV

Maximum offset drift of 150 nV/C

No 1/f noise

GBWP of 2 MHz

Enhanced EMI Rejection

Small SC70 packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy