MCP6V71UT-E/LTY Microchip, Operational Amplifier, 2 MHz, 5-Pin 5.5V SC-70

Subtotal (1 reel of 3000 units)*

PHP276,600.00

(exc. VAT)

PHP309,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP92.20PHP276,600.00

*price indicative

RS Stock No.:
598-740
Mfr. Part No.:
MCP6V71UT-E/LTY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SC-70

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

2MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

Vos - Input Offset Voltage

8 μV

Input Bias Current

50 pA

Slew Rate

1.0V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Series

MCP6V71U

Standards/Approvals

RoHS Certificate of Compliance

Automotive Standard

No

Output Current

30mA

Input Offset Current

+250 pA

COO (Country of Origin):
TH
The Microchip Operational Amplifier is designed for enhanced low-power applications, ensuring high accuracy and performance in a compact form factor. With its low noise characteristics and wide bandwidth, it excels in both battery-operated devices and portable instrumentation. The device's voltage range permits diverse operating conditions, making it suitable for a variety of electronic applications. Additionally, its innovative design helps to minimise signal distortion, ensuring a clean and stable output across a spectrum of frequencies. This operational amplifier integrates seamlessly into existing designs, allowing for enhanced versatility in engineering projects, whether in consumer electronics or complex industrial systems.

Offers a low input offset voltage for improved accuracy

Designed with low supply current to extend battery life

Features a wide input voltage range for flexibility in applications

Utilises a low noise architecture for clearer signal processing

Provides rail to rail output for maximum dynamic range

Complies with industry standards for reliability and performance

Integrates well into existing PCB designs for ease of implementation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy