MIC333T-E/LTY Microchip, Operational Amplifier, 300 kHz, 5-Pin 5.5V SC-70
- RS Stock No.:
- 697-372
- Mfr. Part No.:
- MIC333T-E/LTY
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP278,466.00
(exc. VAT)
PHP311,883.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP92.822 | PHP278,466.00 |
*price indicative
- RS Stock No.:
- 697-372
- Mfr. Part No.:
- MIC333T-E/LTY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 8 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.13V/μs | |
| Input Bias Current | 5 pA | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.1mm | |
| Length | 2mm | |
| Height | 1.25mm | |
| Series | MIC2333 | |
| Input Offset Current | 130 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 8 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.13V/μs | ||
Input Bias Current 5 pA | ||
Maximum Operating Temperature 125°C | ||
Width 1.1mm | ||
Length 2mm | ||
Height 1.25mm | ||
Series MIC2333 | ||
Input Offset Current 130 pA | ||
- COO (Country of Origin):
- TH
The Microchip MIC333 family of operational amplifiers offers input offset voltage correction at the cost of very low offset and offset drift. These amplifiers are low power devices with a typical gain bandwidth product of 300 kHz. Additionally, they are unity gain stable, without 1/ƒ noise and have good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). MIC333 devices operate with a single supply voltage as low as +1.8V, while drawing 23 μA/amplifier (typical) of quiescent current.
Gain Bandwidth 300 KHz GBWP
Unity Gain Stable
AEC Q100 Grade 1 Automotive Qualified
Related links
- MIC333T-E/OT Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MCP6421T-E/LTY Microchip 90 kHz, 5-Pin 5.5V SC-70
- MCP6V36UT-E/LTY Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MCP6V31UT-E/LT Microchip 300 kHz, 5-Pin 5.5V SC-70
- Microchip 1 MHz, 5-Pin 5.5V SC-70
- MCP6V71UT-E/LTY Microchip 2 MHz, 5-Pin 5.5V SC-70
- MCP60821UT-E/LTY Microchip 25 MHz, 5-Pin 5.5V SC-70
- MCP60811UT-E/LTY Microchip 25 MHz, 5-Pin 5.5V SC-70
