Nobo Silver Anti-Glare, 11 mm Height, 326mm Width
- RS Stock No.:
- 853-764
- Mfr. Part No.:
- 1915734
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
PHP2,832.78
(exc. VAT)
PHP3,172.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,832.78 |
*price indicative
- RS Stock No.:
- 853-764
- Mfr. Part No.:
- 1915734
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Anti-Glare | |
| Frame Material | Aluminium | |
| Magnetic | No | |
| Height | 11mm | |
| Width | 326mm | |
| Surface Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Anti-Glare | ||
Frame Material Aluminium | ||
Magnetic No | ||
Height 11mm | ||
Width 326mm | ||
Surface Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Kensington Nobo A3 poster frame is a fire-resistant display solution designed to securely showcase important information. Its safety-focused design is perfect for environments where visibility and fire safety are paramount.
Wall-mounted A3 frame crafted with a flame-resistant aluminium trim
Quickly change documents with the snap-open and snap-close design
Includes a complete mounting kit with concealed screws for a polished look
Mitred corners ensure a professional finish that suits any setting
