Nobo Silver Anti-Glare, 14 mm Height, 341mm Width
- RS Stock No.:
- 853-741
- Mfr. Part No.:
- 1915730
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
PHP2,116.72
(exc. VAT)
PHP2,370.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,116.72 |
*price indicative
- RS Stock No.:
- 853-741
- Mfr. Part No.:
- 1915730
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Anti-Glare | |
| Magnetic | No | |
| Frame Material | Aluminium | |
| Height | 14mm | |
| Width | 341mm | |
| Surface Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Anti-Glare | ||
Magnetic No | ||
Frame Material Aluminium | ||
Height 14mm | ||
Width 341mm | ||
Surface Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Nobo A3 poster frame is a sleek display solution for showcasing notices and advertisements in various environments, ensuring information remains visible and protected from dirt and moisture.
Wall-mounted design suitable for both portrait and landscape orientation
Modern aluminium 25mm frame features stylish corner caps for a polished finish
Snap-open and snap-close mechanism allows for quick and easy document changes
Anti-glare polypropylene cover ensures clarity while protecting displayed documents from damage
