Nobo Silver Anti-Glare, 27 mm Height, 267mm Width
- RS Stock No.:
- 853-744
- Mfr. Part No.:
- 1915733
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
PHP5,400.84
(exc. VAT)
PHP6,048.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,400.84 |
*price indicative
- RS Stock No.:
- 853-744
- Mfr. Part No.:
- 1915733
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Anti-Glare | |
| Magnetic | No | |
| Frame Material | Aluminium | |
| Height | 27mm | |
| Width | 267mm | |
| Surface Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Anti-Glare | ||
Magnetic No | ||
Frame Material Aluminium | ||
Height 27mm | ||
Width 267mm | ||
Surface Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Nobo lockable A4 poster frame designed for secure display of notices and advertisements, ensuring protection against theft and tampering while providing an elegant presentation in any environment.
Key-locked frame designed to prevent unauthorised access
Constructed with a modern 32mm aluminium border featuring stylish corner caps
Hinged front-opening door enables quick and easy document changes
Concealed mounting system allows for both portrait and landscape orientation
