Nobo Silver Anti-Glare, 670 mm Height, 590mm Width
- RS Stock No.:
- 853-773
- Mfr. Part No.:
- 1915743
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
PHP26,855.09
(exc. VAT)
PHP30,077.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,855.09 |
*price indicative
- RS Stock No.:
- 853-773
- Mfr. Part No.:
- 1915743
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Anti-Glare | |
| Frame Material | Aluminium | |
| Magnetic | No | |
| Height | 670mm | |
| Width | 590mm | |
| Surface Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Anti-Glare | ||
Frame Material Aluminium | ||
Magnetic No | ||
Height 670mm | ||
Width 590mm | ||
Surface Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Kensington water base pavement sign is a free-standing A1 display solution, designed to securely showcase notices, posters, and advertisements in high-traffic areas such as storefronts and pavements.
Constructed with a robust aluminium 38mm frame featuring round corner caps for a sleek appearance
Designed for quick and easy poster changes, suitable for both temporary and permanent displays
Double-sided display maximises visibility, ensuring your message is seen from both directions
