Nobo Silver Anti-Glare, 1.1 m Height, 620mm Width
- RS Stock No.:
- 853-776
- Mfr. Part No.:
- 1915744
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
PHP6,621.48
(exc. VAT)
PHP7,416.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,621.48 |
*price indicative
- RS Stock No.:
- 853-776
- Mfr. Part No.:
- 1915744
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Anti-Glare | |
| Magnetic | No | |
| Frame Material | Aluminium | |
| Height | 1.1m | |
| Width | 620mm | |
| Surface Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Anti-Glare | ||
Magnetic No | ||
Frame Material Aluminium | ||
Height 1.1m | ||
Width 620mm | ||
Surface Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington stylish A1 A-frame pavement sign is a stylish display solution designed for showcasing notices and advertisements. Perfect for high-traffic areas, it offers visibility from both directions while ensuring a professional finish.
Free standing design allows for flexibility in placement
Aluminium 25mm frame features mitred corners for a sleek look
Lightweight and collapsible for easy transport and storage
Double sided display maximises visibility of messages
