Nobo Silver Anti-Glare, 11 mm Height, 326mm Width
- RS Stock No.:
- 853-739
- Mfr. Part No.:
- 1915728
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
PHP1,635.98
(exc. VAT)
PHP1,832.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,635.98 |
*price indicative
- RS Stock No.:
- 853-739
- Mfr. Part No.:
- 1915728
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Anti-Glare | |
| Magnetic | No | |
| Frame Material | Aluminium | |
| Height | 11mm | |
| Width | 326mm | |
| Surface Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Anti-Glare | ||
Magnetic No | ||
Frame Material Aluminium | ||
Height 11mm | ||
Width 326mm | ||
Surface Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Nobo A3 poster frame is a versatile display solution designed for securely showcasing important information, notices, and advertisements in varied environments such as offices and schools.
Wall-mounted A3 snap frame Ideal for high-traffic areas
Aluminium 25mm frame with mitred corners for a sleek finish
Quick and easy poster changes with a snap-open, snap-close design
Complete mounting kit included, with concealed screws for a tidy appearance
