Nobo Silver Anti-Glare, 14 mm Height, 254mm Width
- RS Stock No.:
- 853-742
- Mfr. Part No.:
- 1915731
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
PHP1,558.89
(exc. VAT)
PHP1,745.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,558.89 |
*price indicative
- RS Stock No.:
- 853-742
- Mfr. Part No.:
- 1915731
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Anti-Glare | |
| Frame Material | Aluminium | |
| Magnetic | No | |
| Height | 14mm | |
| Width | 254mm | |
| Surface Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Anti-Glare | ||
Frame Material Aluminium | ||
Magnetic No | ||
Height 14mm | ||
Width 254mm | ||
Surface Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Nobo wall-mounted A4 snap frame designed for displaying posters and important notices in various environments, providing a stylish and practical solution for both temporary and permanent displays.
Modern aluminium 25mm frame with corner caps for a sleek finish
Quick and hassle-free poster changes using the snap frame design
Easy to mount with a complete kit, featuring a concealed mount system
Versatile installation in portrait or landscape orientation
