Nobo Silver Anti-Glare, 11 mm Height, 240mm Width
- RS Stock No.:
- 853-740
- Mfr. Part No.:
- 1915729
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
PHP1,234.33
(exc. VAT)
PHP1,382.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,234.33 |
*price indicative
- RS Stock No.:
- 853-740
- Mfr. Part No.:
- 1915729
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Notice Board | |
| Surface Type | Anti-Glare | |
| Frame Material | Aluminium | |
| Magnetic | No | |
| Height | 11mm | |
| Width | 240mm | |
| Surface Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Notice Board | ||
Surface Type Anti-Glare | ||
Frame Material Aluminium | ||
Magnetic No | ||
Height 11mm | ||
Width 240mm | ||
Surface Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington Nobo A4 poster frame designed for securely displaying important information, posters, and notices in various environments. It features a sleek aluminium trim and a snap-open design for effortless document changes.
Wall-mounted design suitable for offices, educational settings, and hospitality
Constructed with a Durable 25mm aluminium frame featuring mitred corners
Quick snap frame allows for easy changes of temporary and permanent documents
Comes complete with a mounting kit, concealing screws for a tidy appearance
