Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
- RS Stock No.:
- 870-843
- Mfr. Part No.:
- 0.602.496.008
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP16,841.95
(exc. VAT)
PHP18,862.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,841.95 |
*price indicative
- RS Stock No.:
- 870-843
- Mfr. Part No.:
- 0.602.496.008
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cover | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Nut Runners | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cover | ||
Sub Type Multi-Tool Accessory | ||
For Use With Nut Runners | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Bosch Protector green 5-pack designed specifically for power tools in trade and industry. Its primary function is to protect both the tool and the workpiece effectively during operation.
Protects tools and workpieces from damage during use
Designed for compatibility with ANGLE EXACT 12V Li-Ion nut runners
Features a distinct green paint for easy identification
Suitable for industrial applications, ensuring reliability and durability
Related links
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Angle Head
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Battery
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Locking Nut for use with Angle Grinders
- Bosch 1-Piece Multi-Tool Accessory Nut for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
