TE Connectivity 1-2361492-4 PCB Antenna with MHF4L Connector, 698 MHz, 2700 MHz, Bluetooth, Cat-M, Cellular, LoRaWAN,
- RS Stock No.:
- 849-536
- Mfr. Part No.:
- 1-2361492-4
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 3000 units)*
PHP329,262.00
(exc. VAT)
PHP368,772.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 3000 + | PHP109.754 | PHP329,262.00 |
*price indicative
- RS Stock No.:
- 849-536
- Mfr. Part No.:
- 1-2361492-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA, WiFi, ZigBee | |
| Connector Type | MHF4L | |
| Minimum Frequency | 698MHz | |
| Antenna Physical Form | PCB | |
| Antenna Mount Type | Adhesive | |
| Gain | 6dBi | |
| Internal/External | Internal | |
| Series | 1-2361 | |
| Lead Length | 250mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2700MHz | |
| Antenna Internal Construction | PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA, WiFi, ZigBee | ||
Connector Type MHF4L | ||
Minimum Frequency 698MHz | ||
Antenna Physical Form PCB | ||
Antenna Mount Type Adhesive | ||
Gain 6dBi | ||
Internal/External Internal | ||
Series 1-2361 | ||
Lead Length 250mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 2700MHz | ||
Antenna Internal Construction PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity LTE World Band Antenna delivers exceptional omnidirectional coverage for global cellular connectivity. This efficient design reduces device power usage while eliminating the need for extra matching components
Adhesive backing on the PCB facilitates straightforward mounting within devices
Omnidirectional coverage ensures strong signal reception from all directions
Efficient design significantly reduces power consumption during operation
No additional matching components are required, simplifying installation
Related links
- TE Connectivity 1-2361492-5 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-3 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-1 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-2 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 2361492-9 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 2361492-4 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
- TE Connectivity 2361492-8 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
- TE Connectivity 2361492-7 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
