TE Connectivity 2361492-4 PCB Antenna with MHF Connector, 698 MHz, 2700 MHz, Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA,
- RS Stock No.:
- 849-527
- Mfr. Part No.:
- 2361492-4
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 3000 units)*
PHP329,262.00
(exc. VAT)
PHP368,772.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 3000 + | PHP109.754 | PHP329,262.00 |
*price indicative
- RS Stock No.:
- 849-527
- Mfr. Part No.:
- 2361492-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA, WiFi, ZigBee | |
| Minimum Frequency | 698MHz | |
| Connector Type | MHF | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Gain | 4dB | |
| Antenna Mount Type | Adhesive | |
| Series | 236149 | |
| Lead Length | 100mm | |
| Maximum Frequency | 2700MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA, WiFi, ZigBee | ||
Minimum Frequency 698MHz | ||
Connector Type MHF | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Gain 4dB | ||
Antenna Mount Type Adhesive | ||
Series 236149 | ||
Lead Length 100mm | ||
Maximum Frequency 2700MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity LTE World Band Antenna delivers exceptional omnidirectional coverage for global cellular connectivity. This efficient design reduces device power usage while eliminating the need for extra matching components
Adhesive backing on the PCB simplifies device integration
Omnidirectional coverage ensures consistent signal reception
Efficient design promotes lower power consumption
No matching components needed, streamlining installation
Related links
- TE Connectivity 2361492-7 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
- TE Connectivity 2361492-8 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
- TE Connectivity 2361492-6 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
- TE Connectivity 1-2361492-4 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 2361492-9 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-5 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-2 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-3 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
