TE Connectivity 2361492-9 PCB Antenna with MHF4L Connector, 698 MHz, 2700 MHz, Bluetooth, Cat-M, Cellular, LoRaWAN,
- RS Stock No.:
- 849-532
- Mfr. Part No.:
- 2361492-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 3000 units)*
PHP329,262.00
(exc. VAT)
PHP368,772.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 3000 + | PHP109.754 | PHP329,262.00 |
*price indicative
- RS Stock No.:
- 849-532
- Mfr. Part No.:
- 2361492-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA, WiFi, ZigBee | |
| Minimum Frequency | 698MHz | |
| Connector Type | MHF4L | |
| Gain | 4dB | |
| Antenna Physical Form | PCB | |
| Internal/External | Internal | |
| Antenna Mount Type | Adhesive | |
| Series | 236149 | |
| Lead Length | 50mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2700MHz | |
| Antenna Internal Construction | PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA, WiFi, ZigBee | ||
Minimum Frequency 698MHz | ||
Connector Type MHF4L | ||
Gain 4dB | ||
Antenna Physical Form PCB | ||
Internal/External Internal | ||
Antenna Mount Type Adhesive | ||
Series 236149 | ||
Lead Length 50mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 2700MHz | ||
Antenna Internal Construction PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity LTE World Band Antenna delivers exceptional omnidirectional coverage for global cellular connectivity. This efficient design reduces device power usage while eliminating the need for extra matching components
Adhesive backing simplifies installation within devices
Omnidirectional design provides comprehensive coverage
Efficient architecture minimises power consumption
Eliminates the need for matching components
Related links
- TE Connectivity 1-2361492-5 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-3 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 2361492-8 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
- TE Connectivity 2361492-7 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
- TE Connectivity 1-2361492-2 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-4 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-1 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 2361492-4 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
