TE Connectivity 1-2361492-1 PCB Antenna with MHF4L Connector, 698 MHz, 2700 MHz, Bluetooth, Cat-M, Cellular, LoRaWAN,

N

Subtotal (1 box of 3000 units)*

PHP329,262.00

(exc. VAT)

PHP368,772.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
3000 +PHP109.754PHP329,262.00

*price indicative

RS Stock No.:
849-533
Mfr. Part No.:
1-2361492-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA, WiFi, ZigBee

Product Type

Antenna

Minimum Frequency

698MHz

Connector Type

MHF4L

Internal/External

Internal

Antenna Physical Form

PCB

Antenna Mount Type

Adhesive

Gain

4dB

Lead Length

100mm

Series

1-2361

Directivity

Omni-Directional

Maximum Frequency

2700MHz

Antenna Internal Construction

PCB

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EU RoHS

Number of Bands

2

COO (Country of Origin):
CN
The TE Connectivity LTE World Band Antenna delivers exceptional omnidirectional coverage for global cellular connectivity. This efficient design reduces device power usage while eliminating the need for extra matching components

Adhesive backing on the PCB simplifies mounting within the device

Omnidirectional coverage ensures consistent signal reception

Efficient design reduces power usage for extended operational life

No matching components required for easy implementation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy