TE Connectivity 2361492-7 PCB Antenna with MHF Connector, 698 MHz, 2700 MHz, Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA,

N

This image is representative of the product range

Subtotal (1 box of 3000 units)*

PHP329,262.00

(exc. VAT)

PHP368,772.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
3000 +PHP109.754PHP329,262.00

*price indicative

RS Stock No.:
849-529
Mfr. Part No.:
2361492-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA, WiFi, ZigBee

Product Type

Antenna

Minimum Frequency

698MHz

Connector Type

MHF

Internal/External

Internal

Antenna Physical Form

PCB

Gain

4dB

Antenna Mount Type

Adhesive

Lead Length

250mm

Series

236149

Maximum Frequency

2700MHz

Directivity

Omni-Directional

Antenna Internal Construction

PCB

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EU RoHS

Number of Bands

2

COO (Country of Origin):
CN
The TE Connectivity LTE World Band Antenna delivers exceptional omnidirectional coverage for global cellular connectivity. This efficient design reduces device power usage while eliminating the need for extra matching components

Adhesive backing simplifies installation within electronic devices

Designed for efficient power usage, ensuring minimal energy loss

No additional matching components are needed for operation

Maintains high efficiency ratings of 80% at lower frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy