TE Connectivity 1-2361492-3 PCB Antenna with MHF4L Connector, 698 MHz, 2700 MHz, Bluetooth, Cat-M, Cellular, LoRaWAN,
- RS Stock No.:
- 849-535
- Mfr. Part No.:
- 1-2361492-3
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 3000 units)*
PHP329,262.00
(exc. VAT)
PHP368,772.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 3000 + | PHP109.754 | PHP329,262.00 |
*price indicative
- RS Stock No.:
- 849-535
- Mfr. Part No.:
- 1-2361492-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA, WiFi, ZigBee | |
| Product Type | Antenna | |
| Connector Type | MHF4L | |
| Minimum Frequency | 698MHz | |
| Antenna Mount Type | Adhesive | |
| Internal/External | Internal | |
| Gain | 4dB | |
| Antenna Physical Form | PCB | |
| Lead Length | 200mm | |
| Series | 1-2361 | |
| Maximum Frequency | 2700MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth, Cat-M, Cellular, LoRaWAN, LPWA, WiFi, ZigBee | ||
Product Type Antenna | ||
Connector Type MHF4L | ||
Minimum Frequency 698MHz | ||
Antenna Mount Type Adhesive | ||
Internal/External Internal | ||
Gain 4dB | ||
Antenna Physical Form PCB | ||
Lead Length 200mm | ||
Series 1-2361 | ||
Maximum Frequency 2700MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity LTE World Band Antenna delivers exceptional omnidirectional coverage for global cellular connectivity. This efficient design reduces device power usage while eliminating the need for extra matching components
Adhesive backing on the PCB simplifies mounting within devices
Omnidirectional coverage ensures reliable signal transmission
The efficient design contributes to reduced power usage
No additional matching components are needed for optimal performance
Related links
- TE Connectivity 1-2361492-5 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-1 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-2 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 1-2361492-4 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 2361492-9 PCB Antenna with MHF4L Connector 2700 MHz Cat-M LoRaWAN,
- TE Connectivity 2361492-7 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
- TE Connectivity 2361492-8 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
- TE Connectivity 2361492-4 PCB Antenna with MHF Connector 2700 MHz Cat-M LoRaWAN
