TE Connectivity 1-2195846-3 FPC Antenna with MHF4L Connector, 698 MHz, 7125 MHz, 5G, Bluetooth, Cat-M, Cellular, GNSS,

N

Subtotal (1 bag of 3000 units)*

PHP362,409.00

(exc. VAT)

PHP405,897.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
3000 +PHP120.803PHP362,409.00

*price indicative

RS Stock No.:
849-508
Mfr. Part No.:
1-2195846-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G, Bluetooth, Cat-M, Cellular, GNSS, GPS, LoRaWAN, LPWA, WiFi, ZigBee

Product Type

Antenna

Connector Type

MHF4L

Minimum Frequency

698MHz

Internal/External

Internal

Antenna Physical Form

FPC

Gain

6dBi

Antenna Mount Type

Adhesive

Series

1-2195

Lead Length

300mm

Directivity

Omni-Directional

Maximum Frequency

7125MHz

Antenna Internal Construction

FPC

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EU RoHS

Number of Bands

2

COO (Country of Origin):
CN
The TE Connectivity antenna designed to deliver omnidirectional coverage across various communication frequencies, ensuring robust connectivity for Advanced technologies including 5G and Wi-Fi 6E.

Omnidirectional coverage for versatile applications

Utilises MetaSpan technology for wideband coverage

Offers adhesive backing for simplified mounting

Available with various cable lengths and connector options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy