TE Connectivity 1-2108921-3 FPC Antenna with MHF4L Connector, 617 MHz, 7125 MHz, 5G, Cat-M, Cellular, GNSS, WiFi
- RS Stock No.:
- 849-490
- Mfr. Part No.:
- 1-2108921-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 3000 units)*
PHP439,962.00
(exc. VAT)
PHP492,756.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 3000 + | PHP146.654 | PHP439,962.00 |
*price indicative
- RS Stock No.:
- 849-490
- Mfr. Part No.:
- 1-2108921-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | 5G, Cat-M, Cellular, GNSS, WiFi | |
| Product Type | Antenna | |
| Connector Type | MHF4L | |
| Minimum Frequency | 617MHz | |
| Antenna Mount Type | Adhesive | |
| Gain | 6dBi | |
| Internal/External | Internal | |
| Antenna Physical Form | FPC | |
| Lead Length | 250mm | |
| Series | 1-2108 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7125MHz | |
| Antenna Internal Construction | FPC | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols 5G, Cat-M, Cellular, GNSS, WiFi | ||
Product Type Antenna | ||
Connector Type MHF4L | ||
Minimum Frequency 617MHz | ||
Antenna Mount Type Adhesive | ||
Gain 6dBi | ||
Internal/External Internal | ||
Antenna Physical Form FPC | ||
Lead Length 250mm | ||
Series 1-2108 | ||
Directivity Omni-Directional | ||
Maximum Frequency 7125MHz | ||
Antenna Internal Construction FPC | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Combination Antenna provides high performance connectivity in a Compact design. It is Ideal for modern IoT devices requiring reliable wireless communication across multiple networks.
Supports frequency ranges from 617 MHz to 7125 MHz, enabling versatile connectivity
Achieves an average efficiency of 58% across its operational bands for optimal performance
Peak gain of up to 4.3 dBi facilitates excellent signal transmission
Compact size of 150 mm maximises usability within confined spaces
Related links
- TE Connectivity 1-2108921-4 FPC Antenna with MHF4L Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 1-2108921-2 FPC Antenna with MHF Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 2108921-9 FPC Antenna with MHF Connector 7125 MHz Cat-M GNSS, WiFi
- TE Connectivity 1-2195846-3 FPC Antenna with MHF4L Connector 7125 MHz Bluetooth Cellular
- TE Connectivity 1-2195846-2 FPC Antenna with MHF4L Connector 7125 MHz Bluetooth Cellular
- TE Connectivity 1-2195846-1 FPC Antenna with MHF Connector 7125 MHz Bluetooth Cellular
- TE Connectivity L001044-02 Whip Multi-Band Antenna with SMA 617 MHz 5G WiFi
- TE Connectivity L001044-01 Whip Multi-Band Antenna with SMA RP 617 MHz GNSS WiFi
