TE Connectivity 1-2108921-2 FPC Antenna with MHF Connector, 617 MHz, 7125 MHz, 5G, Cat-M, Cellular, GNSS, WiFi

N

This image is representative of the product range

Subtotal (1 box of 3000 units)*

PHP459,960.00

(exc. VAT)

PHP515,160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
3000 +PHP153.32PHP459,960.00

*price indicative

RS Stock No.:
849-488
Mfr. Part No.:
1-2108921-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

RF Protocols

5G, Cat-M, Cellular, GNSS, WiFi

Minimum Frequency

617MHz

Connector Type

MHF

Internal/External

Internal

Antenna Physical Form

FPC

Gain

6dBi

Antenna Mount Type

Adhesive

Series

1-2108

Lead Length

300mm

Directivity

Omni-Directional

Maximum Frequency

7125MHz

Antenna Internal Construction

FPC

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EU RoHS

Number of Bands

2

COO (Country of Origin):
CN
The TE Connectivity Combination Antenna provides high performance connectivity in a Compact design. It is Ideal for modern IoT devices requiring reliable wireless communication across multiple networks.

Designed for multiple standards like 5G, LTE, NB-IoT, and Cat-M

Supports Wi-Fi 6E, Bluetooth, Zigbee, and GNSS functionalities

Adhesive backing ensures straightforward integration within various device enclosures

Compact dimensions and lightweight design facilitate seamless installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy