TE Connectivity 2108921-9 FPC Antenna with MHF Connector, 617 MHz, 7125 MHz, 5G, Cat-M, Cellular, GNSS, WiFi

N

This image is representative of the product range

Subtotal (1 box of 3000 units)*

PHP439,962.00

(exc. VAT)

PHP492,756.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
3000 +PHP146.654PHP439,962.00

*price indicative

RS Stock No.:
849-487
Mfr. Part No.:
2108921-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

RF Protocols

5G, Cat-M, Cellular, GNSS, WiFi

Connector Type

MHF

Minimum Frequency

617MHz

Antenna Mount Type

Adhesive

Internal/External

Internal

Antenna Physical Form

FPC

Gain

6dBi

Series

210892

Lead Length

250mm

Maximum Frequency

7125MHz

Directivity

Omni-Directional

Antenna Internal Construction

FPC

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EU RoHS

Number of Bands

2

COO (Country of Origin):
CN
The TE Connectivity combination antenna offers extensive cellular world band coverage from 617 to 7125 MHz, designed to support multiple technologies including 5G, LTE, NB-IoT, and Cat-M.

Adhesive backing simplifies mounting within devices

Linear polarization ensures effective signal reception

Available with different cable lengths and connector options

Designed for operating temperatures ranging from -40 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy