TE Connectivity 1513317-1 PCB Multi-Band Antenna with UMCC Connector, 824 MHz, 2170 MHz, Cat-M, Cellular

Get a bulk buy discount

Add 500 more to save 6%

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP19,341.60

(exc. VAT)

PHP21,662.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 400PHP193.416PHP19,341.60-
500 +PHP181.811PHP18,181.106%

*price indicative

RS Stock No.:
817-364
Mfr. Part No.:
1513317-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Cat-M, Cellular

Product Type

Multi-Band Antenna

Bandwidth

1990MHz

Minimum Frequency

824MHz

Connector Type

UMCC

Gain

3dBi

Antenna Mount Type

Through Hole

Internal/External

Internal

Antenna Physical Form

PCB

Maximum Frequency

2170MHz

Directivity

Omni-Directional

Antenna Internal Construction

PCB

Lead Included

No

Standards/Approvals

RoHS

Number of Bands

5

COO (Country of Origin):
CN
The TE Connectivity antenna solution is a penta-band antenna designed for 824 – 960 & 1710 – 2170 MHz frequencies, offering robust performance and ease of use for developers during assembly and implementation.

Compact size ensures easy integration into devices

RoHS compliant, supporting environmental standards

Minimal or no matching circuits required for operation

Performance is optimised with appropriate ground plane size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy