Eaton 16A, 20 A PKZM 0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 248-324
- Mfr. Part No.:
- 039422 PKZM0-20/NHI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP13,738.32
(exc. VAT)
PHP15,386.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,738.32 |
*price indicative
- RS Stock No.:
- 248-324
- Mfr. Part No.:
- 039422 PKZM0-20/NHI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A, 20A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | PKZM0 Motor Protection | |
| Series | PKZM 0 | |
| Sensing Type | Phase/Failure | |
| Overall Length | 93mm | |
| Overall Width | 54mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-4-1, VDE 0660, IEC/EN 60947, RoHS, CE, CSA | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A, 20A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System PKZM0 Motor Protection | ||
Series PKZM 0 | ||
Sensing Type Phase/Failure | ||
Overall Length 93mm | ||
Overall Width 54mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-4-1, VDE 0660, IEC/EN 60947, RoHS, CE, CSA | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Eaton motor-protective circuit breaker combines robust performance with intuitive usability, making it an ideal choice for safeguarding motor applications. Designed for versatility, it provides exceptional protection through its three-pole configuration, allowing seamless integration into a variety of systems. Engineered for environments demanding reliability, it meets stringent international standards, ensuring peace of mind for operators. With advanced features like phase-failure sensitivity and explosion safety categories, this circuit breaker stands at the forefront of electrical protection technology. Equip your motors with this reliable device, ensuring optimal performance and longevity, regardless of the operating conditions.
Three-pole configuration enhances flexibility for diverse motor protection
Special explosion safety rating guarantees safe operation in hazardous environments
Mechanical and electrical lifespans of 100,000 operations ensure long-term reliability
User-friendly turn button actuator simplifies operation for end-users
Designed to fit standard top-hat rails, making installation quick and hassle-free
Specific rated impulse withstand voltage protects devices from voltage spikes
Multiple certifications highlight compliance with global safety standards
Integrated phase-failure sensitivity ensures motors are safeguarded from operational failures
Compact design optimises panel space without sacrificing performance
