Eaton 630 mA, 1A PKZM 0 Motor Protection Unit, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

PHP10,719.31

(exc. VAT)

PHP12,005.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,719.31

*price indicative

RS Stock No.:
235-312
Mfr. Part No.:
039429 PKZM0-1/NHI11
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Protection Unit

Current Rating

630mA, 1mA

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

PKZM0 Motor Protection

Series

PKZM 0

Sensing Type

Phase/Failure

Overall Length

93mm

Overall Width

54mm

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CSA, IEC/EN 60947, UL 60947-4-1, VDE 0660, RoHS

Number of Poles

3

COO (Country of Origin):
DE
The Eaton motor-protective circuit-breaker from the renowned Moeller series is designed to deliver exceptional safety and efficiency for your motor applications. Specifically engineered to protect against overloads and phase failures, it effectively ensures a reliable and uninterrupted operation of electrical systems. With its robust construction and versatile mounting options, this product fits seamlessly into various installation contexts. Advanced features such as an impressive lifespan of 100,000 operations, combined with superior environmental resistance, make this circuit-breaker a preferred choice for demanding industrial settings. It not only adheres to rigorous international standards but also supports superior performance across a wide range of operating conditions, thereby offering peace of mind for electrical engineers and panel builders alike.

Equipped with screw terminals for secure connections

Supports a wide operating temperature range for versatile applications

Offers finger and back-of-hand proof protection to ensure user safety

Meets various international certification standards for reliability

Includes an auxiliary switch for enhanced functionality

Designed for simple installation onto standard top-hat rails

Provides extensive compatibility with different motor specifications

Features robust mechanical shock resistance for challenging environments

Effectively compensates for temperature fluctuations to maintain performance

Incorporates advanced overload release settings for tailored protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy