Eaton 20A, 25 A PKZM 0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 241-106
- Mfr. Part No.:
- 039430 PKZM0-25/NHI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,556.40
(exc. VAT)
PHP16,303.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,556.40 |
*price indicative
- RS Stock No.:
- 241-106
- Mfr. Part No.:
- 039430 PKZM0-25/NHI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A, 25A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | PKZM0 Motor Protection | |
| Series | PKZM 0 | |
| Sensing Type | Phase/Failure | |
| Overall Length | 93mm | |
| Overall Width | 54mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, UL 60947-4-1, VDE 0660, CE, CSA, IEC/EN 60947 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A, 25A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System PKZM0 Motor Protection | ||
Series PKZM 0 | ||
Sensing Type Phase/Failure | ||
Overall Length 93mm | ||
Overall Width 54mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, UL 60947-4-1, VDE 0660, CE, CSA, IEC/EN 60947 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series PKZM0 Motor-protective circuit-breaker is engineered for superior motor protection. Designed to accommodate three-phase applications, this cutting-edge device features a robust construction that ensures reliability and exceptional performance in safeguarding motors against overloads and phase failures. With a compact design, this circuit-breaker fits seamlessly onto IEC/EN 60715 top-hat rails, enhancing installation ease. The circuit-breakers electrical longevity is highlighted by its lifespan ratings, offering peace of mind for operational efficiency. Verification of thermal stability and resistance to environmental factors ensures that the device meets stringent industry standards. Tailored for both safety and efficiency, the product delivers a reliable solution for electrical circuit protection, making it an indispensable asset in any industrial or commercial setting.
Equipped with phase-failure sensitivity for enhanced safety
Designed to withstand environmental challenges with impressive thermal stability
Features an explosion safety category for dust, ensuring safe operation
Meets international certifications, enhancing trust and reliability
Can handle a wide variety of motor ratings, providing versatile application
Effortlessly integrates into existing electrical systems with ease of mounting
Operates efficiently across a broad temperature range, catering to various conditions
Offers multiple auxiliary contact options for added flexibility in operation
