Eaton 1.6A, 2.5 A PKZM 0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 241-105
- Mfr. Part No.:
- 039427 PKZM0-2,5/NHI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,500.29
(exc. VAT)
PHP12,880.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,500.29 |
*price indicative
- RS Stock No.:
- 241-105
- Mfr. Part No.:
- 039427 PKZM0-2,5/NHI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 1.6A, 2.5A | |
| Product Type | Motor Protection Unit | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | PKZM0 Motor Protection | |
| Series | PKZM 0 | |
| Sensing Type | Phase/Failure | |
| Overall Length | 93mm | |
| Overall Width | 54mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0660, UL 60947-4-1, RoHS, IEC/EN 60947, CSA, CE | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 1.6A, 2.5A | ||
Product Type Motor Protection Unit | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System PKZM0 Motor Protection | ||
Series PKZM 0 | ||
Sensing Type Phase/Failure | ||
Overall Length 93mm | ||
Overall Width 54mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0660, UL 60947-4-1, RoHS, IEC/EN 60947, CSA, CE | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series PKZM0 Motor-protective circuit-breaker is an advanced solution designed to safeguard electrical motors with exceptional precision and reliability. This device combines cutting-edge technology with robust construction, ensuring optimal performance even in challenging environments. It caters to a broad range of applications, providing essential protection against overloads and phase failures. With its user-friendly design, the circuit-breaker facilitates easy installation and maintenance, making it an ideal choice for professionals seeking efficiency and dependability in motor control. Engineered to meet rigorous safety standards, this motor-protective circuit-breaker not only offers peace of mind but also enhances operational safety in the workplace.
Robust protection against overloads and phase failures
User-friendly design simplifies installation and maintenance
Compact dimensions allow for flexible installation options
Designed to withstand harsh environmental conditions
Meets stringent safety and compliance standards
Exceptional lifespan enhances long-term reliability
Easy access to terminals for convenient wiring
Versatile mounting options for seamless integration
