Eaton 400mA, 630 mA PKZM 0 Motor Protection Unit, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

PHP10,340.00

(exc. VAT)

PHP11,580.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,340.00

*price indicative

RS Stock No.:
248-329
Mfr. Part No.:
039431 PKZM0-0,63/NHI11
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Protection Unit

Current Rating

400mA, 630mA

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

PKZM0 Motor Protection

Series

PKZM 0

Sensing Type

Phase/Failure

Overall Length

93mm

Overall Width

54mm

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CSA, IEC/EN 60947, RoHS, UL 60947-4-1, VDE 0660

Number of Poles

3

COO (Country of Origin):
DE
The Eaton Moeller series PKZM0 motor-protective circuit-breaker is designed to offer superior protection for motors, ensuring both safety and reliability in demanding applications. Featuring a three-pole configuration with exceptional phase-failure sensitivity, this device efficiently safeguards against motor overloads and faults. The circuit-breaker boasts an impressive operational lifespan, making it an ideal choice for medium- to high-performance environments. With its robust design, featuring screw terminals for easy connections, the Eaton PKZM0 enhances operational efficiency while maintaining compliance with stringent international standards.

Utilises advanced phase-failure sensitivity for reliable motor protection

Meets high-performance requirements with a three-pole design

Supports a wide range of operational environments with its temperature compensation

Features comprehensive certifications, ensuring compliance with global standards

Equipped with robust screw connections for simple and secure installations

Offers excellent mechanical lifespan, designed for up to 100,000 operations

Designed for use in both branch circuit and group installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy