Eaton 10A, 16 A PKZM 0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 235-309
- Mfr. Part No.:
- 039423 PKZM0-16/NHI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP13,148.12
(exc. VAT)
PHP14,725.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,148.12 |
*price indicative
- RS Stock No.:
- 235-309
- Mfr. Part No.:
- 039423 PKZM0-16/NHI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Protection Unit | |
| Current Rating | 10A, 16A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | PKZM0 Motor Protection | |
| Series | PKZM 0 | |
| Sensing Type | Phase/Failure | |
| Overall Length | 93mm | |
| Overall Width | 54mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, CSA, IEC/EN 60947, RoHS, UL 60947-4-1, VDE 0660 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Unit | ||
Current Rating 10A, 16A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System PKZM0 Motor Protection | ||
Series PKZM 0 | ||
Sensing Type Phase/Failure | ||
Overall Length 93mm | ||
Overall Width 54mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, CSA, IEC/EN 60947, RoHS, UL 60947-4-1, VDE 0660 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Eaton PKZM0 Motor-protective circuit-breaker is engineered to deliver reliable safeguarding for your motor systems. Designed for both efficiency and adaptability, this circuit-breaker provides essential protection against overloads and phase failures. Its robust construction ensures long-lasting performance in various industrial environments. The device incorporates advanced features like high short-circuit breaking capacity and phase failure sensitivity to cater to your specific operational needs, making it the ideal solution for motor protection in diverse applications, from commercial setups to industrial machinery.
Incorporates explosion safety features to ensure operational safety
Designed with a lifespan of 100,000 operations for enduring reliability
Offers high fault protection capabilities, making it suitable for demanding conditions
Integrates a three-pole configuration, allowing for flexible installations
Allows for easy mounting on standard top-hat rails, streamlining assembly processes
Features a temperature compensation mechanism, ensuring stable performance across various climates
Complies with international standards for electrical and mechanical safety
Includes screw terminal connections for straightforward wiring
