Eaton 10A, 6.3 A PKZM 0 Motor Protection Unit, 690V, 55 °C, -25 °C
- RS Stock No.:
- 248-150
- Mfr. Part No.:
- 039424 PKZM0-10/NHI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,864.74
(exc. VAT)
PHP14,408.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,864.74 |
*price indicative
- RS Stock No.:
- 248-150
- Mfr. Part No.:
- 039424 PKZM0-10/NHI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Protection Unit | |
| Current Rating | 10A, 6.3A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | PKZM0 Motor Protection | |
| Series | PKZM 0 | |
| Sensing Type | Phase/Failure | |
| Overall Length | 93mm | |
| Overall Width | 54mm | |
| Overall Depth | 76mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, CE, IEC/EN 60947, RoHS, UL 60947-4-1, VDE 0660 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Protection Unit | ||
Current Rating 10A, 6.3A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System PKZM0 Motor Protection | ||
Series PKZM 0 | ||
Sensing Type Phase/Failure | ||
Overall Length 93mm | ||
Overall Width 54mm | ||
Overall Depth 76mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, CE, IEC/EN 60947, RoHS, UL 60947-4-1, VDE 0660 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Eaton PKZM0 Motor-protective circuit-breaker is a reliable solution for enhancing the safety and efficiency of your motor operations. Designed with advanced features, this compact yet robust circuit-breaker ensures reliable protection in industrial environments. With a three-pole configuration and a rated operational current of up to 10 A, it adeptly manages motor safeguarding against overloads and short circuits, maintaining operational integrity. Its explosion safety rating makes it ideal for hazardous environments, while certifications from IEC, UL, and CSA guarantee compliance with international standards. This circuit-breaker not only provides essential motor protection but also offers longevity and ease of use with its screw terminal connections and phase-failure sensitivity.
Compact design for flexible installation
Phase-failure sensitivity enhances operational safety
Robust construction ensures long-term reliability
Explosive safety ratings enable use in hazardous areas
User-friendly screw terminal connections simplify wiring
High fault protection limits potential damage from short circuits
Compatible with various motor types including those with IE3 efficiency
Rated for diverse operational currents to suit various applications
Meets stringent international standards for safety and performance
