Toshiba TB6560AHQ(O,8), Stepper Motor Driver IC 3.5 A 25-Pin, HZIP
- RS Stock No.:
- 770-3680
- Mfr. Part No.:
- TB6560AHQ(O,8)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP134.40
View bulk pricing optionsSubtotal (1 unit)*
PHP448.44
(exc. VAT)
PHP502.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP448.44 | - |
| 10 - 49 | PHP435.00 | PHP134.40 |
| 50 - 99 | PHP421.95 | PHP1,324.50 |
| 100 - 249 | PHP412.56 | PHP3,588.00 |
| 250 + | PHP403.60 | PHP11,210.00 |
*price indicative
- RS Stock No.:
- 770-3680
- Mfr. Part No.:
- TB6560AHQ(O,8)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 3.5A | |
| Mount Type | Through Hole | |
| Package Type | HZIP | |
| Pin Count | 25 | |
| Output Current | 2.5A | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -30°C | |
| Typical Switching Frequency | 130kHz | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TB6560 | |
| Length | 36.5mm | |
| Width | 5mm | |
| Height | 14mm | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 3.5A | ||
Mount Type Through Hole | ||
Package Type HZIP | ||
Pin Count 25 | ||
Output Current 2.5A | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -30°C | ||
Typical Switching Frequency 130kHz | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TB6560 | ||
Length 36.5mm | ||
Width 5mm | ||
Height 14mm | ||
Automotive Standard No | ||
Supply Current 5mA | ||
- COO (Country of Origin):
- JP
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Related links
- Toshiba TB6560AFG(O Stepper Motor Driver IC 2.5 A 64-Pin, HQFP
- Toshiba TB6608FNG(C8HJ 15 V 800 mA 20-Pin, SSOP
- Toshiba TB6643KQ(O Brushed DC Motor Motor Driver IC HSIP
- Toshiba TB6642FG(OEL) 50 V 4.5 A 16-Pin, HSOP
- Toshiba TB6568KQ(O Brushed DC Motor Motor Driver IC HSIP
- Toshiba TB6552FNG(OEL) SSOP
- onsemi SSOP
- STMicroelectronics STSPIN820 TFQFPN
