Toshiba TB6560AFG(O,8), Stepper Motor Driver IC 2.5 A 64-Pin, HQFP
- RS Stock No.:
- 770-3696
- Mfr. Part No.:
- TB6560AFG(O,8)
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP254.70
(exc. VAT)
PHP285.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
- Plus 862 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP254.70 | - |
| 10 - 49 | PHP244.53 | 3% |
| 50 + | PHP234.33 | 7% |
*price indicative
- RS Stock No.:
- 770-3696
- Mfr. Part No.:
- TB6560AFG(O,8)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 2.5A | |
| Mount Type | Surface | |
| Package Type | HQFP | |
| Output Current | 2.5A | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Typical Switching Frequency | 130kHz | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1mm | |
| Series | TB6560 | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 2.5A | ||
Mount Type Surface | ||
Package Type HQFP | ||
Output Current 2.5A | ||
Pin Count 64 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Typical Switching Frequency 130kHz | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1mm | ||
Series TB6560 | ||
Width 10mm | ||
Standards/Approvals No | ||
Supply Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Related links
- Toshiba TB6560AHQ(O Stepper Motor Driver IC 3.5 A 25-Pin, HZIP
- Toshiba TB6608FNG(C8HJ 15 V 800 mA 20-Pin, SSOP
- ROHM BD68960EKV-CE2 35 V 1.8 A 64-Pin, HTQFP
- Toshiba TB67S128FTG(O Stepper Stepper Motor Driver 64-Pin, VQFN
- ROHM BD63621MUV-E2 VQFN
- STMicroelectronics L6228D 52 V 1.4A 24-Pin, SOIC
- STMicroelectronics STSPIN820 TFQFPN
- onsemi SSOP
