Toshiba TB6608FNG(C8,EL,HJ, Stepper Motor Driver IC, 15 V 800 mA 20-Pin, SSOP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP104.19

(exc. VAT)

PHP116.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP104.19-
10 - 19PHP100.033%
20 +PHP95.877%

*price indicative

RS Stock No.:
770-3703
Mfr. Part No.:
TB6608FNG(C8,EL,HJ
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Motor Driver IC

Motor Type

Stepper

Configuration

Bipolar

Maximum IGBT Collector Current

800mA

Maximum Collector Emitter Voltage Vceo

15V

Mount Type

Surface

Package Type

SSOP

Pin Count

20

Output Current

800mA

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Typical Switching Frequency

460kHz

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

7mm

Series

TB6608FNG

Width

4.4mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

6mA

COO (Country of Origin):
JP

Motor Controllers, Toshiba


Motor Controllers & Drivers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy