Toshiba TB6568KQ(O,8), Brushed DC Motor Motor Driver IC, 50 V 3 A 7-Pin, HSIP
- RS Stock No.:
- 770-3699
- Mfr. Part No.:
- TB6568KQ(O,8)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP141.51
(exc. VAT)
PHP158.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 23 left, ready to ship from another location
- Final 154 unit(s) shipping from November 20, 2026
Units | Per Unit |
|---|---|
| 1 - 9 | PHP141.51 |
| 10 - 49 | PHP137.26 |
| 50 - 99 | PHP133.01 |
| 100 - 249 | PHP130.17 |
| 250 + | PHP127.33 |
*price indicative
- RS Stock No.:
- 770-3699
- Mfr. Part No.:
- TB6568KQ(O,8)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 3A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Through Hole | |
| Package Type | HSIP | |
| Output Current | 3A | |
| Pin Count | 7 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 100kHz | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | TB6568KQ | |
| Height | 15.7mm | |
| Length | 17mm | |
| Automotive Standard | No | |
| Supply Current | 8mA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 3A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Through Hole | ||
Package Type HSIP | ||
Output Current 3A | ||
Pin Count 7 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 100kHz | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Series TB6568KQ | ||
Height 15.7mm | ||
Length 17mm | ||
Automotive Standard No | ||
Supply Current 8mA | ||
- COO (Country of Origin):
- JP
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Related links
- Toshiba TB6643KQ(O Brushed DC Motor Motor Driver IC HSIP
- Toshiba TB6642FG(OEL) 50 V 4.5 A 16-Pin, HSOP
- ROHM BA6222 HSIP
- Toshiba TB6552FNG(OEL) SSOP
- Allegro Microsystems A4973SLBTR-T 50 V 1.5 A 16-Pin, SOIC
- Toshiba TB6612FNG(O8 Brushed DC Motor Motor Driver IC SSOP
- DiodesZetex ZXBM5210-S-13 18 V 500 mA 8-Pin, SOIC
- Toshiba VQFN
