Toshiba TB6642FG(O,8,EL), Brushed DC Motor Motor Driver IC, 50 V 4.5 A 16-Pin, HSOP
- RS Stock No.:
- 770-3804
- Mfr. Part No.:
- TB6642FG(O,8,EL)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 unit)*
PHP137.37
(exc. VAT)
PHP153.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 9 unit(s) ready to ship from another location
- Plus 377 unit(s) shipping from November 27, 2026
Units | Per Unit |
|---|---|
| 1 - 9 | PHP137.37 |
| 10 - 49 | PHP131.88 |
| 50 + | PHP126.38 |
*price indicative
- RS Stock No.:
- 770-3804
- Mfr. Part No.:
- TB6642FG(O,8,EL)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 4.5A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Package Type | HSOP | |
| Output Current | 4.5A | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 45V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.5mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Series | TB6642FG/FTG | |
| Height | 2.3mm | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 4.5A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Package Type HSOP | ||
Output Current 4.5A | ||
Pin Count 16 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 45V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13.5mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Series TB6642FG/FTG | ||
Height 2.3mm | ||
Supply Current 8mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
Related links
- Toshiba TB6552FNG(OEL) SSOP
- Toshiba TB6643KQ(O Brushed DC Motor Motor Driver IC HSIP
- Toshiba TB67H451FNG(O Brushed DC Motor DC Motor Driver 8-Pin, HSOP
- Toshiba TB6612FNG(O8 Brushed DC Motor Motor Driver IC SSOP
- Toshiba TB67H450FNG(O Brushed DC Motor Dual Full Bridge Motor Driver 8-Pin, HSOP
- Toshiba TB6568KQ(O Brushed DC Motor Motor Driver IC HSIP
- Toshiba TB67H420FTG(O Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- Toshiba TC78B025FTG(ZR VQFN
