Toshiba TB6552FNG(O,8,EL), Brushed DC Motor Motor Driver IC 1 A 16-Pin, SSOP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP61.25

(exc. VAT)

PHP68.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 196 unit(s) ready to ship from another location
  • Plus 231 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP61.25-
10 - 49PHP59.403%
50 - 99PHP57.615%
100 - 249PHP56.348%
250 +PHP55.1210%

*price indicative

RS Stock No.:
770-3683
Mfr. Part No.:
TB6552FNG(O,8,EL)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

Dual

Maximum IGBT Collector Current

1A

Mount Type

Surface

Package Type

SSOP

Output Current

1A

Pin Count

16

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

Typical Switching Frequency

100kHz

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Length

5.5mm

Height

1.2mm

Standards/Approvals

No

Width

4.4mm

Series

TB6552FNG

Supply Current

1.2mA

Automotive Standard

No

COO (Country of Origin):
JP

Motor Controllers, Toshiba


Motor Controllers & Drivers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy