Toshiba TB6643KQ(O,8), Brushed DC Motor Motor Driver IC, 50 V 4.5 A 7-Pin, HSIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP190.89

(exc. VAT)

PHP213.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 122 left, ready to ship from another location
  • Plus 100 unit(s) shipping from November 19, 2026
  • Plus 25 unit(s) shipping from January 12, 2027

Units
Per Unit
Saving
1 - 9PHP190.89-
10 - 49PHP185.182%
50 - 99PHP179.475%
100 - 249PHP175.667%
250 +PHP171.849%

*price indicative

RS Stock No.:
770-3692
Mfr. Part No.:
TB6643KQ(O,8)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Motor Driver IC

Motor Type

Brushed DC Motor

Configuration

Full Bridge

Maximum IGBT Collector Current

4.5A

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Through Hole

Package Type

HSIP

Output Current

4.5A

Pin Count

7

Minimum Supply Voltage

10V

Maximum Supply Voltage

45V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

100kHz

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

3mm

Series

TB6643KQ

Height

15.7mm

Length

17mm

Automotive Standard

No

Supply Current

8mA

COO (Country of Origin):
JP

Motor Controllers, Toshiba


Motor Controllers & Drivers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy