B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 680-984
- Mfr. Part No.:
- 8EI013HWS10.M300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP296,055.32
(exc. VAT)
PHP331,581.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP296,055.32 |
*price indicative
- RS Stock No.:
- 680-984
- Mfr. Part No.:
- 8EI013HWS10.M300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 24V dc | |
| Output Voltage | 11.45V | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 24V dc | ||
Output Voltage 11.45V | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R state-of-the-art ACOPOS P3 servo drive designed for precision control in automated systems. It offers unparalleled performance with a digital multi-standard encoder Interface per axis, supporting a power range of 200-480 VAC and a maximum load of 13.5 kVA. This Advanced unit not only ensures high efficiency in motion control but also incorporates a built-in line filter that adheres to EN 61800-3, category C3, thus protecting against electrical disturbances. Perfect for wall mounting, it integrates seamlessly into various industrial applications, making it an essential component for modern automation needs.
Digital multi-standard encoder Interface for precise positioning
Supports a wide voltage input range of 200-480 VAC, accommodating diverse environments
Maximum load capacity of 13.5 kVA ensures robust performance under high demand
Integrated line filter enhances operational reliability by reducing electrical noise
Compact wall-mount design optimises space utilisation in control cabinets
Quick and efficient installation with simplified wiring setups
EN 61800-3 category C3 compliance guarantees excellent protection against electrical disturbances
Versatile compatibility with various servo motors enhances system flexibility
Related links
- B&R 6.5 kW 3 Phase Motion Function
- B&R 13.5 kVA 480 V ac 13A Servo Drive, Motion Function
- B&R 700 W 3 Phase Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
