B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function
- RS Stock No.:
- 682-159
- Mfr. Part No.:
- 8EI034HWS10.M300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP487,174.12
(exc. VAT)
PHP545,635.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP487,174.12 |
*price indicative
- RS Stock No.:
- 682-159
- Mfr. Part No.:
- 8EI034HWS10.M300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 34A | |
| Power Rating | 26.4kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 34A | ||
Power Rating 26.4kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for precise control in various automation tasks, adeptly handling multiple encoder interfaces and digital multi-encoder configurations. It supports a robust mains connection with a voltage range of 200 to 480 VAC and boasts a 34 A continuous current rating. Designed for wall mounting, this drive excels in Compact spaces while ensuring high performance and reliability. Its integrated line filter meets stringent standards, making it highly compliant across regulatory environments. With a focus on energy efficiency and power management, the servo drive balances operational efficacy and energy consumption, reinforcing its Value in modern industrial applications.
Supports dynamic node allocation (DNA) for efficient network management
Equipped with a maximum continuous power output of 14 kW to meet demanding application needs
Housed in a Compact design facilitating wall mounting, optimising floor space
Integrated line filter ensures compliance with EN standards for reduced electromagnetic interference
Offers flexible configurations for plug-in modules to suit diverse operational requirements
Temperature sensor compatibility enhances motor protection and operational safety
Designed with overload protection mechanisms for enhanced reliability during Peak loads
Mains input voltage tolerance of ±10% provides stability across varying electrical conditions
Reliable power dissipation attributes for effective thermal management
User-friendly connectivity options Streamline wiring and setup processes
Related links
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
