B&R 14 kW, 200V, 480 V, 3 Phase, 34A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-279
- Mfr. Part No.:
- 8EI034HWSS0.M300-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP502,255.84
(exc. VAT)
PHP562,526.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP502,255.84 |
*price indicative
- RS Stock No.:
- 682-279
- Mfr. Part No.:
- 8EI034HWSS0.M300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 34A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 34A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R sophisticated servo drive, designed for high-performance motion control applications. This versatile device operates within a voltage range of 200-480 VAC, making it suitable for various industrial environments. Equipped with dynamic node allocation, the servo drive facilitates easy integration into existing systems. Its efficient power conversion capabilities ensure seamless operation, while the integrated line filter enhances compliance with electromagnetic compatibility standards. With a focus on safety, this drive features Advanced protective measures, including overload and short-circuit protection, optimising operational reliability and performance.
Supports dynamic node allocation for efficient network management
Operates with mains input voltages from 200 to 480 VAC which ensuring versatility
Features an integrated line filter for enhanced compliance with EN 61800-3 standards
Compact design enables easy installation in space-constrained environments
Offers multiple plug-in module slots for expandable functionality
Provides continuous power capacity of 14 kW, Ideal for demanding applications
Includes overload and short-circuit protection for added safety
Configurable encoder interfaces allow for flexible integration with various motor types
Ambient conditions tolerable from -25°C to 55°C make it robust for diverse climates
Related links
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
