B&R 4 kW, 200V, 480 V, 3 Phase, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-721
- Mfr. Part No.:
- 8EI4X5HCSS0.0100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP214,247.49
(exc. VAT)
PHP239,957.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP214,247.49 |
*price indicative
- RS Stock No.:
- 682-721
- Mfr. Part No.:
- 8EI4X5HCSS0.0100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial applications. Providing reliable performance within a three-phase voltage range of 200 to 480 VAC, it ensures optimal efficiency and flexibility. Its integration with SafeMOTION technology further enhances safety in dynamic environments. Equipped with multiple configurations, this servo drive is tailored for one-axis modules, making it an Ideal choice for demanding motion systems. With Advanced features supporting both high power and feedback control, it facilitates the seamless integration of various components while meeting rigorous standards for operation and safety.
Supports network configurations TN-S and TN-C-S with grounded NEUTRAL for versatile installation
Mains input voltage capability ranging from 200 to 480 VAC, allowing adaptability to various power sources
Maximum inrush current of 45 A which ensuring robust performance during start-up
Integrated line filter per EN 61800-3, which contributes to compliance with globally recognized standards
Continuous power handling of up to 5 kW, providing sufficient capacity for demanding applications
EAC certification ensures adherence to safety and quality standards in applicable regions
The Compact design allows for flexible mounting options and efficient use of space within control cabinets
Temperature operation range between 5 to 40°C ensures reliability in typical industrial environments
Related links
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
