B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-169
- Mfr. Part No.:
- 8EI2X2HWSS0.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP193,135.30
(exc. VAT)
PHP216,311.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193,135.30 |
*price indicative
- RS Stock No.:
- 682-169
- Mfr. Part No.:
- 8EI2X2HWSS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal performance in dynamic motion control applications. This high-efficiency drive accommodates a wide mains input voltage range from 200 to 480 VAC, providing unparalleled flexibility for various industrial setups. With a maximum installed load of 2.5 kVA and an exceptional inrush current of 45 A, this device ensures responsive operation even under demanding conditions.
Designed for wall mounting which enhancing usability in Compact environments
Compatible with a variety of optional accessories to expand functionality
Provides robust Terminal connections accommodating flexible wire sizes from 0.25 to 4 mm²
Integrated with an Advanced digital multi-encoder Interface for enhanced feedback
Features an easy-to-read display Interface for user-friendly operation
Includes comprehensive overload and short circuit protections to ensure longevity and reliability
Configured to support multiple switching frequencies, guaranteeing adaptability to diverse applications
Offers a powerful braking resistor connection for effective energy management
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 3 Phase Servo Controller Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
