B&R 1 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-399
- Mfr. Part No.:
- 8EI2X2HWSS0.M100-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP220,246.81
(exc. VAT)
PHP246,676.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP220,246.81 |
*price indicative
- RS Stock No.:
- 682-399
- Mfr. Part No.:
- 8EI2X2HWSS0.M100-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficient wall mounting in industrial environments. With a robust power input range of 3x 200 VAC to 480 VAC, it ensures reliable performance across various applications. This servo drive seamlessly integrates Advanced functionalities such as SafeMOTION for enhanced operational safety, while maintaining high levels of energy efficiency.
Equipped with SafeMOTION functions for enhanced operational safety
Supports a wide mains input voltage range, accommodating varying industrial environments
Integration of multiple plug-in modules allows for expanded capabilities
Compact design for efficient wall mounting, optimising space utilisation
Meets various certification standards, including CE and UL which ensuring compliance and reliability
Flexible connection options for easy integration into existing systems
Designed for high energy efficiency, contributing to lower operational costs
Robust construction suited for demanding industrial applications
Related links
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
