B&R 1.5 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-707
- Mfr. Part No.:
- 8EI2X2MWTS0.0200-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP355,128.25
(exc. VAT)
PHP397,743.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355,128.25 |
*price indicative
- RS Stock No.:
- 682-707
- Mfr. Part No.:
- 8EI2X2MWTS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.2A | |
| Power Rating | 1.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.2A | ||
Power Rating 1.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 designed to enhance automation solutions through its precision and reliAbility. This product specifically caters to 3-axis motion control applications, integrating seamlessly with various systems. With a Compact design and a robust performance, it supports safe operation with SafeMOTION features, ensuring high safety standards. The device offers flexible connectivity options and efficient power management, making it suitable for demanding industrial environments. Its Ability to handle multiple configurations allows for simplified integration while maximizing functionality across diverse applications.
Supports SafeMOTION features for enhanced operational safety
Compact form factor suitable for wall mounting simplifies installation
Integrated line filter minimalises electromagnetic interference with CE compliance
Configurations allow for easy adaptability to various automation requirements
Max 3.75 kVA load capacity ensures effective power distribution for demanding applications
Flexible Terminal connections accommodate a range of wire sizes for optimal installation
Supports multiple voltage ranges which enhancing compatibility with existing infrastructure
Advanced diagnostics and LED status indicators aid in real-time monitoring
Related links
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
