B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-201
- Mfr. Part No.:
- 8EI4X5MWDS0.0000-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP303,071.03
(exc. VAT)
PHP339,439.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP303,071.03 |
*price indicative
- RS Stock No.:
- 682-201
- Mfr. Part No.:
- 8EI4X5MWDS0.0000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R Servo Drive is designed for dual-axis control with SafeMOTION and EnDat 2.2 encoder support, ensuring secure and precise motion feedback. It operates with dual voltage inputs—1x 110to230 VAC and 3x 200to230 VAC—delivering 2x 4.5 A output for reliable performance. Its wall-mountable design makes it Ideal for Compact industrial installations.
2x 4.5 A output for dual-axis operation
SafeMOTION functionality with EnDat 2.2 encoder Interface
Wall mounting with dual input support: 1x 110 to 230 VAC and 3x 200 to 230 VAC
Related links
- B&R 480 V Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
