B&R 10 kW, 200V, 480 V, 3 Phase, 24A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-006
- Mfr. Part No.:
- 8EI024HWSS0.0B00-1
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP394,254.26
(exc. VAT)
PHP441,564.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP394,254.26 |
*price indicative
- RS Stock No.:
- 687-006
- Mfr. Part No.:
- 8EI024HWSS0.0B00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 24A | |
| Power Rating | 10kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 24A | ||
Power Rating 10kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to deliver precise motion control and efficient power management across various industrial applications. Supporting a wide mains connection range of 200 to 480 VAC, it maintains robust performance even under varying load conditions. The servo drive features an integrated line filter that meets EN 61800-3 Category C3 requirements, ensuring compliance with industry standards while reducing electromagnetic interference. With a lightweight design and Compact dimensions, this drive can be easily mounted on walls, enabling seamless integration into existing systems and substantial space savings in control cabinets.
Supports dynamic node allocation (DNA) for enhanced network efficiency
Offers a maximum continuous current of 24 A, suitable for high-performance applications
Compatible with a variety of plug-in modules for flexible configuration options
Equipped with Advanced safety functions, including SIL 2 certification which enhancing operational safety
Comes with multiple Terminal connection options for easy wiring and installation
Supports an extensive temperature range, making it Ideal for diverse operating conditions
Designed with overload and short-circuit protection to safeguard system integrity
Features a user-friendly Interface with LED indicators for real-time status monitoring
Related links
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
